- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7KEPS10BBSW
7KEPS10BBSW
TE Connectivity / Corcom Brand
KEP 7A 1S HIGH PLUS SP BS WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 7A 1S HIGH PLUS SP BS WYE 520VAC
Search Keywords: 7KEPS10BBSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:7KEPS10BBSW
-
Alias/AKA:5-1609968-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$215.55
4
$215.01
8
$132.31
12
$104.74
15 +
$102.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments