- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 7KEHD10ABSD
7KEHD10ABSD
TE Connectivity / Corcom Brand
KEH 7A 2S SP DELTA BS 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEH 7A 2S SP DELTA BS 440VAC
Search Keywords: 7KEHD10ABSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:7KEHD10ABSD
-
Alias/AKA:2-1609969-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$159.50
3
$159.10
5
$143.19
8
$125.30
10 +
$122.79
Click for Quote
Log in
to unlock special pricing