Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

7EP1

Power Line Filter 50Hz/60Hz 7A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 7A 250VAC Quick Connect Flange Mount
Search Keywords: 7EP1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 7EP1
Alias/AKA: 2-6609037-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 121.7 x 52.6 x 38.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7EP1 RoHS compliant?
Yes, 7EP1 is RoHS compliant.
What is the lead time for 7EP1?
The standard lead time for 7EP1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
MOQ for out of Stock Qty:
8
27 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.34
5
$59.28
8
$49.24
16
$47.94
24
$46.64
32 +
$44.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!