- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 7BCF10
Power Line Filter 3-Phase 60Hz 7A 480VAC Terminal Block Flange Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:7BCF10
-
Alias/AKA:1609989-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:7 A
-
Operating Frequency:60 Hz
-
Operating Temperature:N/A
-
Dimension:40 x 190 x 70 mm
-
This product is discontinued, but still in stock.
-