- Home ›
- All Products›
- 75KEPS10ABSWHM
75KEPS10ABSWHM
TE Connectivity / Corcom Brand
KEP 75A 1S HIGH PLUS SP BS WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 75A 1S HIGH PLUS SP BS WYE 440 VAC
Search Keywords: 75KEPS10ABSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:75KEPS10ABSWHM
-
Alias/AKA:7-1609969-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$803.92
2
$494.72
3
$391.65
4 +
$383.82
Click for Quote
Log in
to unlock special pricing