- Home ›
- All Products›
- 75KEMS10ABSDDM
75KEMS10ABSDDM
TE Connectivity / Corcom Brand
KEM 75A 1S HIGH PER SP BS DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 75A 1S HIGH PER SP BS DELTA 440 VAC
Search Keywords: 75KEMS10ABSDDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:75KEMS10ABSDDM
-
Alias/AKA:8-1609967-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$781.98
2
$481.22
3
$380.96
4 +
$373.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments