- Home ›
- All Products›
- 75KEHD10BBSDHM
75KEHD10BBSDHM
TE Connectivity / Corcom Brand
KEH 75A 2S SP DELTA BS 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 75A 2S SP DELTA BS 520 VAC
Search Keywords: 75KEHD10BBSDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:75KEHD10BBSDHM
-
Alias/AKA:6-1609969-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$774.18
2
$476.42
3
$377.16
4 +
$369.62
Click for Quote
Log in
to unlock special pricing