Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

75KEHD10BBSD

KEH 75A 2S SP DELTA BS 520VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
KEH 75A 2S SP DELTA BS 520VAC
Search Keywords: 75KEHD10BBSD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 75KEHD10BBSD
Alias/AKA: 5-1609969-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 75KEHD10BBSD discontinued?
Yes, 75KEHD10BBSD from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 75KEHD10BBSD?
The recommended replacement for 75KEHD10BBSD is 5-1609969-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 75KEHD10BBSD RoHS compliant?
Yes, 75KEHD10BBSD is RoHS compliant.
What is the lead time for 75KEHD10BBSD?
The standard lead time for 75KEHD10BBSD is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$849.73
2
$522.91
3
$413.97
4 +
$405.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!