- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 75BCF10
75BCF10
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- BCF (7-180 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 75BCF10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:75BCF10
-
Alias/AKA:1609989-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:75 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Dimension:80 x 270 x 135 mm
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$355.01
2
$353.24
3
$351.47
4 +
$349.72
Click for Quote
Log in
to unlock special pricing