- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6VSK3
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 6VSK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6VSK3
-
Alias/AKA:6609036-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:77.5 x 57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$73.08
5
$72.90
10
$72.72
20
$44.75
30
$35.42
40 +
$34.72
Click for Quote
Log in
to unlock special pricing