- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6VSB1
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Bulkhead
Search Keywords: 6VSB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6VSB1
-
Alias/AKA:1-1609034-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bulkhead10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Quick Connect10616
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$14.64
10
$14.47
40
$14.05
80
$13.08
120
$12.97
280
$12.54
520 +
$11.87
Click for Quote
Log in
to unlock special pricing