- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6VM4SC
Power Entry Module Unfiltered M 3 POS 240VAC 6A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 240VAC 6A Switch/Fuse ST 1 Port
Product Highlights:
- Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
- Switch Type = DPST
Search Keywords: 6VM4SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6VM4SC
-
Alias/AKA:3-6609128-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$40.12
5
$35.80
16
$34.73
32
$33.72
64
$31.88
112
$30.45
256 +
$29.25
Click for Quote
Log in
to unlock special pricing