Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6VM4S

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • General Purpose Application
  • Mount Style = Mounting Ears (Horizontal)
Search Keywords: 6VM4S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6VM4S
Alias/AKA: 3-6609128-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 240 VAC
Maximum Current Rating: 6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6VM4S discontinued?
Yes, 6VM4S from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6VM4S RoHS compliant?
Yes, 6VM4S is RoHS compliant.
What is the lead time for 6VM4S?
The standard lead time for 6VM4S is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
138   can ship 11/16/26
240   can ship 3/15/27
29 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.01
5
$50.51
16
$41.23
32
$39.07
64
$37.21
112
$35.77
256 +
$33.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!