- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6VM2
Power Entry Module Unfiltered M 3 POS 120VAC/250VAC 6A Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Power Entry Module Unfiltered M 3 POS 120VAC/250VAC 6A Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 6VM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6VM2
-
Alias/AKA:3-6609128-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:120/250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:47 to 440 Hz
-
Operating Temperature:N/A
Frequently Asked Questions
Is 6VM2 RoHS compliant?
Yes, 6VM2 is RoHS compliant.
What is the lead time for 6VM2?
The standard lead time for 6VM2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for out of Stock Qty:
30
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$65.09
5
$64.44
10
$57.55
30
$49.66
60
$47.76
90
$47.08
120 +
$45.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT