- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6VM1S
Power Entry Module Unfiltered M 3 POS 120VAC/250VAC 6A Switch/Fuse ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 6VM1S |
| Alias/AKA: | 2-6609128-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | Unfiltered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 120/250 VAC |
| Maximum Current Rating: | 6 A |
| Operating Frequency: | 47 to 440 Hz |
-
End of Life: Final orders must be placed by 01/01/2027