Image is representational - see mfr. specs

Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 6VM1C
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Corcom Brand
  • Артикул / №:
    6VM1C
  • Alias/AKA:
    2-6609128-7
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6/Contact A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 18
Возможна немедленная отправка
28 Weeks Можно отправить 16/12/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$54.03
5
$37.14
24
$32.02
48
$30.09
72
$30.01
120
$29.94
264 +
$29.60
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!