- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6VJ1
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- J (6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 6VJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6VJ1
-
Alias/AKA:6609124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$50.37
5
$38.62
10
$38.21
25
$38.01
50
$37.82
100
$37.64
250 +
$37.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT