- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6VAQ8F
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
View Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- AQ (3-6 Amp) Series
- Tempest Application
- Mount Style = Bulkhead
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6VAQ8F
-
Alias/AKA:6609058-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:77.8 x 164 mm
-
This product is discontinued, but still in stock.