- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 6KESS1AFPWDM
6KESS1AFPWDM
TE Connectivity / Corcom Brand
KES 6A 1S SPADE WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 6A 1S SPADE WYE 440VAC
Search Keywords: 6KESS1AFPWDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6KESS1AFPWDM
-
Alias/AKA:3-1609966-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$207.76
5
$207.24
10
$206.73
13
$206.21
25
$113.54
38
$78.85
50 +
$77.27
Click for Quote
Log in
to unlock special pricing