- Home ›
- All Products›
- 6KEMS10BFPDVM
6KEMS10BFPDVM
TE Connectivity / Corcom Brand
KEM 6A 1S HIGH PER SP DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 6A 1S HIGH PER SP DELTA 520 VAC
Search Keywords: 6KEMS10BFPDVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6KEMS10BFPDVM
-
Alias/AKA:9-1609967-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$210.75
8
$129.69
12
$102.67
15 +
$100.62
Click for Quote
Log in
to unlock special pricing