- Home ›
- All Products›
- 6KEMS10AFPDHM
6KEMS10AFPDHM
TE Connectivity / Corcom Brand
KEM 6A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 6A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 6KEMS10AFPDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6KEMS10AFPDHM
-
Alias/AKA:7-1609967-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$121.29
8
$90.97
12
$84.91
15 +
$83.21
Click for Quote
Log in
to unlock special pricing