- Home ›
- All Products›
- 6KEBS1AFPD
6KEBS1AFPD
TE Connectivity / Corcom Brand
KEB 6A 1S SPADE DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 6A 1S SPADE DELTA 440VAC
Search Keywords: 6KEBS1AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6KEBS1AFPD
-
Alias/AKA:1-1609965-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$121.19
5
$120.89
10
$120.58
13
$120.28
25
$76.98
38
$60.14
50 +
$58.94
Click for Quote
Log in
to unlock special pricing