Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6IHS1

Power Entry Module EMI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port
Search Keywords: 6IHS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6IHS1
Alias/AKA: 6-1609157-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: EMI Filtered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Snap-In10572
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6/Contact A
Operating Frequency: 50 to 60 Hz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6IHS1 discontinued?
Yes, 6IHS1 from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6IHS1 RoHS compliant?
Yes, 6IHS1 is RoHS compliant.
What is the lead time for 6IHS1?
The standard lead time for 6IHS1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,275
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.40
35
$10.21
70
$10.02
120
$9.63
500 +
$9.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!