- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6FC10
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 6A - 50/60Hz - Terminal Block - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 6A - 50/60Hz - Terminal Block - Chassis Mount.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FC (6-36 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 6FC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6FC10
-
Alias/AKA:6609069-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78.7 x 116.8 x 45.21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
On Order:
72
can ship 11/30/26
MOQ for out of Stock Qty:
12
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$114.85
5
$105.97
12
$98.48
24
$94.22
36
$93.99
48 +
$91.18
Click for Quote
Log in
to unlock special pricing