Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EXP

Single Phase EMC/EMI Line Filter - Single Stage - 6A - 250VAC - 50/60Hz - PCB Pins .065" Diagonal Input/Output Termination - T ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Single Phase EMC/EMI Line Filter - Single Stage - 6A - 250VAC - 50/60Hz - PCB Pins .065" Diagonal Input/Output Termination - Through Hole.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • X (3-6 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 6EXP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6EXP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    24
  • Mounting:
    Through Hole
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    66.3 x 28.7 x 44.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EXP discontinued?
Yes, 6EXP from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6EXP?
The recommended replacement for 6EXP is FN406-6-02 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 6EXP RoHS compliant?
Yes, 6EXP is RoHS compliant.
What is the lead time for 6EXP?
The standard lead time for 6EXP is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!