- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6ET7
Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Threaded
Search Keywords: 6ET7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6ET7
-
Alias/AKA:6609046-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$38.25
5
$36.05
10
$35.51
30
$34.75
50
$34.05
100
$32.10
250 +
$31.91
Click for Quote
Log in
to unlock special pricing