- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6ET3
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 6ET3 |
| Alias/AKA: | 6609046-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 6 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Dimension: | 85.85 x 54.6 x 45.97 mm |