- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6ESRFC3
TE Connectivity / Corcom Brand
6ESRFC3
Power Entry Module Unfiltered F 3 POS 250VAC 15A/Contact ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Entry Module Unfiltered F 3 POS 250VAC 15A/Contact ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- SR (6 Amp) Series
- AC Receptacle, Female Application
- Mount Style = Snap-in
Search Keywords: 6ESRFC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6ESRFC3
-
Alias/AKA:1609133-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:65(Max) °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6ESRFC3 RoHS compliant?
Yes, 6ESRFC3 is RoHS compliant.
What is the lead time for 6ESRFC3?
The standard lead time for 6ESRFC3 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,460
Ships today, if you order in
Minimum Order Quantity:
10
31 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.22
200
$3.07
400
$2.94
600
$2.82
1,000
$2.64
2,600
$2.51
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing