- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6ESK7M
Power Entry Module RFI 50Hz/60Hz 6A 250VAC Quick Connect Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module RFI 50Hz/60Hz 6A 250VAC Quick Connect Thru-Hole
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 6ESK7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6ESK7M
-
Alias/AKA:6609035-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
14
$71.13
27
$45.39
41
$35.50
54 +
$34.79
Click for Quote
Log in
to unlock special pricing