Image is representational - see mfr. specs

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • SK (3-10 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords: 6ESK3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6ESK3
  • Alias/AKA:
    6609035-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    77.5 x 57.2 x 32.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$73.08
5
$72.90
10
$72.72
20
$44.75
30
$35.42
40 +
$34.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!