Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6ESB1

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount Medical
Search Keywords: 6ESB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6ESB1
Alias/AKA: 1-1609034-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Flange Mount10611
Maximum Voltage Rating: 25010609VAC
Maximum Current Rating: 6 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Termination Style: Quick Connect10616
Dimension: 46.23mm x 85.34mm x 23.1110614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6ESB1?
The recommended replacement for 6ESB1 is 3EDK1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 6ESB1 RoHS compliant?
Yes, 6ESB1 is RoHS compliant.
What is the lead time for 6ESB1?
The standard lead time for 6ESB1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
69   can ship 11/16/26
MOQ for out of Stock Qty:
20
27 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.71
5
$34.62
10
$34.54
20
$34.45
40
$21.20
60
$16.78
80 +
$16.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!