- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6ERK1
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6ERK1
-
Alias/AKA:1-1609036-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46.23 x 85.09 x 32.51 mm
-
This product is discontinued, but still in stock.
-