- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EP3
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EP (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 6EP3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EP3
-
Alias/AKA:6609037-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 153.2 x 57.9 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$55.836
2
$50.760
7
$49.820
13
$48.880
18
$47.000
50
$44.890
100 +
$42.130
Click for Quote
Log in
to unlock special pricing