Image is representational - see mfr. specs

Single Phase EMC/EMI Line Filter - Single Stage - 6A - 250VAC - 50/60Hz - PCB Pins .025" Square Input/Output Termination - Thr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Single Phase EMC/EMI Line Filter - Single Stage - 6A - 250VAC - 50/60Hz - PCB Pins .025" Square Input/Output Termination - Through Hole.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EOP (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 6EOP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6EOP
  • Alias/AKA:
    6609064-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    36.6 x 31.5 x 19.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
25 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
38
$27.30
75
$17.02
113
$13.42
150 +
$13.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!