Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EL1SC

Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 6EL1SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6EL1SC
Alias/AKA: 6609121-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unfiltered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EL1SC discontinued?
Yes, 6EL1SC from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6EL1SC?
The recommended replacement for 6EL1SC is PSLS0DBX0 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 6EL1SC RoHS compliant?
Yes, 6EL1SC is RoHS compliant.
What is the lead time for 6EL1SC?
The standard lead time for 6EL1SC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$17.87
20
$17.53
32
$16.53
50
$15.80
100 +
$14.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!