- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6EJT1F
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port Extended Flange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 6EJT1F |
| Alias/AKA: | 4-1609157-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |