Image is representational - see mfr. specs

Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount
Search Keywords: 6EJHS8
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Corcom Brand
  • 부품 번호:
    6EJHS8
  • Alias/AKA:
    2-6609008-4
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    35.81 x 20.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 320
Ships today, if you order in
재고 수량을 위한 MOQ:
10
품절 수량을 위한 MOQ:
10
25 Weeks 배송 가능 11. 6. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
10
$12.86
30
$12.83
60
$9.63
90
$8.99
120 +
$8.80
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!