- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EJH8
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Search Keywords: 6EJH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EJH8
-
Alias/AKA:3-6609008-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 20.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
30
$11.20
60
$8.40
90
$7.84
120 +
$7.68
Click for Quote
Log in
to unlock special pricing