- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EJH2
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJH (1-20 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 6EJH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EJH2
-
Alias/AKA:1-6609008-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$9.00
40
$8.16
80
$7.79
120
$7.23
280
$6.84
520
$6.41
1,000 +
$6.24
Click for Quote
Log in
to unlock special pricing