- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EHT7
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HT (6-15 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 6EHT7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EHT7
-
Alias/AKA:6609053-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 45.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Ships today, if you order in
MOQ for out of Stock Qty:
8
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$96.15
5
$67.87
8
$59.17
15
$51.74
23
$50.43
30 +
$45.62
Click for Quote
Log in
to unlock special pricing