Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EHT1

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Faston Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Faston Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • HT (6-15 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 6EHT1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6EHT1
Alias/AKA: 6609053-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 54.6 x 90.4 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EHT1 RoHS compliant?
Yes, 6EHT1 is RoHS compliant.
What is the lead time for 6EHT1?
The standard lead time for 6EHT1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
On Order:
612   can ship 3/22/27
50 Weeks can ship 11/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.53
5
$63.53
12
$48.26
36
$43.56
60
$43.45
108
$41.98
252 +
$41.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!