- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EHQ8
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HQ (3-6 Amp) Series
- Medical Application
- Mount Style = Bulkhead
Search Keywords: 6EHQ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EHQ8
-
Alias/AKA:6609054-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:138.9 x 52.6 x 45.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
47 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
6
$156.99
12
$96.61
18
$76.48
24 +
$74.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments