- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EHQ1
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HQ (3-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 6EHQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EHQ1
-
Alias/AKA:6609054-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:126.5 x 57.7 x 45.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$66.39
8
$63.82
16
$62.46
24
$61.21
56
$60.43
104 +
$57.36
Click for Quote
Log in
to unlock special pricing