- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6EHL4
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 6EHL4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EHL4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$31.23
11
$30.65
21
$30.06
41
$29.49
48
$28.91
50
$27.61
100 +
$25.91
Click for Quote
Log in
to unlock special pricing