Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EHL1S

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 6EHL1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6EHL1S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 240 VAC
Maximum Current Rating: 6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EHL1S discontinued?
Yes, 6EHL1S from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6EHL1S?
The recommended replacement for 6EHL1S is PE0S0DH60 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 6EHL1S RoHS compliant?
Yes, 6EHL1S is RoHS compliant.
What is the lead time for 6EHL1S?
The standard lead time for 6EHL1S is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.98
10
$29.91
25
$28.02
50
$25.04
100
$23.50
250 +
$23.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!