- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6EHGS1-2
6EHGS1-2
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
Search Keywords: 6EHGS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EHGS1-2
-
Alias/AKA:1609988-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3
$46.23
5
$46.11
10
$45.99
27
$45.88
54
$28.23
81
$22.35
108 +
$21.91
Click for Quote
Log in
to unlock special pricing