Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EHG1-2

Power Entry Connector - Receptacle - Male Blades - 3 Position - 6A 120/250VAC - Filtered (EMI, RFI) - 0.250" (6.3mm) Quick Con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Entry Connector - Receptacle - Male Blades - 3 Position - 6A 120/250VAC - Filtered (EMI, RFI) - 0.250" (6.3mm) Quick Connect.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • HG (1-6 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 6EHG12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6EHG1-2
Alias/AKA: 6609116-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 10 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EHG1-2 RoHS compliant?
Yes, 6EHG1-2 is RoHS compliant.
What is the lead time for 6EHG1-2?
The standard lead time for 6EHG1-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 771
Can Ship immediately
On Order:
216   can ship 12/14/26
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.21
5
$27.27
10
$22.45
36
$20.34
72
$19.29
252
$18.36
504 +
$18.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!