- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EH9
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 6EH9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EH9
-
Alias/AKA:6609013-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Frequently Asked Questions
Is 6EH9 RoHS compliant?
Yes, 6EH9 is RoHS compliant.
What is the lead time for 6EH9?
The standard lead time for 6EH9 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$16.731
5
$15.210
10
$14.980
40
$14.530
80
$14.310
120
$14.180
280
$13.910
520 +
$13.080
Click for Quote
Log in
to unlock special pricing