- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EH8
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 6EH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EH8
-
Alias/AKA:6609013-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
On Order:
248
can ship 11/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$30.90
10
$30.81
30
$30.73
60
$18.91
90
$14.97
120 +
$14.68
Click for Quote
Log in
to unlock special pricing