- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EH4
Power Entry Connector - Receptacle - Male Blades - 3 Positions - 6A - 120/250VAC - Filtered - Quick Connect 0.250" (6.3mm) - P ...
View Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EH4
-
Alias/AKA:6609013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm